
* Images are for reference only
2-1761605-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-1761605-3
- JLCPCB Part #
- C593076
- Package
- Plugin
- Description
- -65℃~+105℃ 10P 1A 2 2.54mm 2.54mm 250V 2x5P 5 Blue Phosphor bronze Right Angle Tin UL94V-0 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$7.8076
10+
$7.6461
30+
$7.5395
100+
$7.4329
Related Products
Welcome back, may I help you?