
* Images are for reference only
2-1761605-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-1761605-1
- JLCPCB Part #
- C592646
- Package
- Plugin
- Description
- -65℃~+105℃ 1A 2 2.54mm 2.54mm 250V 2x3P 3 6P Blue Phosphor bronze Right Angle Tin UL94V-0 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$10.8965
10+
$10.6878
30+
$10.5481
100+
$10.4084
Related Products
Welcome back, may I help you?