
* Images are for reference only
2-175778-5
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-175778-5
- JLCPCB Part #
- C3266799
- Package
- P=2mm
- Description
- -30℃~+105℃ 1 2mm Blue PA66 UL94V-0 P=2mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 44
Full Reel: 60000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2061
200+
$0.0799
500+
$0.0770
1000+
$0.0757
Related Products
Welcome back, may I help you?