
* Images are for reference only
2-1747276-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-1747276-4
- JLCPCB Part #
- C589922
- Package
- -
- Description
- -55℃~+105℃ 6.35mm Black - Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3085
200+
$0.5074
500+
$0.4897
800+
$0.4801
Related Products
Welcome back, may I help you?