
* Images are for reference only
2-1746741-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-1746741-3
- JLCPCB Part #
- C17197158
- Package
- P=2mm
- Description
- -30℃~+75℃ 1 1x3P 2mm 3 32V 3A Black Free Hanging Gold P=2mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 34
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.5083
10+
$6.5724
34+
$6.0018
102+
$5.5243
Welcome back, may I help you?