
* Images are for reference only
1318986-6
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1318986-6
- JLCPCB Part #
- C499061
- Package
- -
- Description
- 1.8mm~3.23mm 16~20 Copper alloy Silver - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$6.2050
10+
$6.0858
30+
$6.0053
100+
$5.9264
Related Products