
* Images are for reference only
2-1744036-6
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-1744036-6
- JLCPCB Part #
- C3270215
- Package
- P=5.08mm
- Description
- -25℃~+105℃ 1 5.08mm PA UL94V-0 White P=5.08mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 43
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2102
200+
$0.0813
500+
$0.0785
1000+
$0.0771
Related Products
Welcome back, may I help you?