
* Images are for reference only
2-1718346-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-1718346-1
- JLCPCB Part #
- C531949
- Package
- P=2.54mm
- Description
- -40℃~+80℃ 1 2.54mm 3P Automotive Connector Terminal P=2.54mm Automobile Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 35
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 35
In-stock Item Pricing
Qty Unit Price
1+
$0.2821
50+
$0.2773
150+
$0.2741
500+
$0.2613
Related Products
Welcome back, may I help you?