
* Images are for reference only
1326032-5
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1326032-5
- JLCPCB Part #
- C201526
- Package
- -
- Description
- 1.2mm~3.3mm 14 Copper alloy Tin - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 2250
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$0.1569
50+
$0.1284
150+
$0.1141
500+
$0.1034
2250+
$0.0949
4500+
$0.0905
Related Products