
* Images are for reference only
2-167301-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-167301-2
- JLCPCB Part #
- C392484
- Package
- -
- Description
- 0.2~0.6 1.4mm 20~24 250V Phosphor bronze Tin - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 17440
Minimum: 1
Full Reel: 17500
$0.01
Add To List
Available Order Qty: 17440
In-stock Item Pricing
Qty Unit Price
1+
$0.1091
50+
$0.0887
150+
$0.0786
500+
$0.0710
2500+
$0.0649
5000+
$0.0619
Related Products
Welcome back, may I help you?