
* Images are for reference only
2-164045-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-164045-1
- JLCPCB Part #
- C3650556
- Package
- Push-Pull,P=5.08mm
- Description
- -55℃~+125℃ 3 5.08mm Gold Right Angle Push-Pull,P=5.08mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 19
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.5584
200+
$9.1173
500+
$8.7968
1000+
$8.6381
Welcome back, may I help you?