
* Images are for reference only
2-1554979-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-1554979-1
- JLCPCB Part #
- C5197458
- Package
- P=2mm
- Description
- -40℃~+85℃ 2 2.5A 4P P=2mm Automobile Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 33
Minimum: 1
Full Reel: 1
$0.01
Add To List
Available Order Qty: 33
In-stock Item Pricing
Qty Unit Price
1+
$1.6620
10+
$1.3879
30+
$1.2373
100+
$1.0674
500+
$0.9921
1000+
$0.9584
Related Products
Welcome back, may I help you?