
* Images are for reference only
2-1534229-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-1534229-1
- JLCPCB Part #
- C592758
- Package
- P=4mm
- Description
- -40℃~+120℃ 2 60V 7.5A 8P Automotive Connector Housing P=4mm Automobile Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 900
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$2.1402
10+
$2.0920
30+
$2.0599
100+
$1.9299
Related Products
Welcome back, may I help you?