
* Images are for reference only
2-1462051-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-1462051-4
- JLCPCB Part #
- C5878683
- Package
- -
- Description
- -55℃~+85℃ 220V@DC、250V@AC 2A 5V 5ms 5ms Dual Coil One set changeover: 1C (SPDT - changeover) - Magnetic Latching Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.6540
200+
$6.2466
400+
$6.0379
800+
$5.9351
Welcome back, may I help you?