
* Images are for reference only
2-1462039-6
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-1462039-6
- JLCPCB Part #
- C5163869
- Package
- SMD
- Description
- -40℃~+85℃ 220V@DC、250V@AC 250mA@250VAC、270mA@220VDC、500mA@125VAC、2A@30VDC 2A 3V 3ms 3ms 50mΩ PdRu+Gold plating Two groups of conversions: 2C(Double-pole double-throw conversion) SMD Signal Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$12.8647
10+
$11.2064
30+
$10.1966
100+
$9.3497
Related Products
Welcome back, may I help you?