This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

2-1445100-4

Extended
Manufacturer
TE Connectivity
MFR.Part #
2-1445100-4
JLCPCB Part #
C5163689
Package
SMD,P=3mm,Surface Mount,Right Angle
Description
-40℃~+105℃ 1 1x4P 250V 4 4.48mm 4P 4mm 5A Gold PA Surface Mount, Right Angle UL94V-0 SMD,P=3mm,卧贴 Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 10

Minimum: 1

Full Reel: 215

$0.01

Add To List

Available Order Qty: 10

In-stock Item Pricing

Qty Unit Price
1+ $3.6554
10+ $3.5828
30+ $3.5344
100+ $3.4876

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons