
* Images are for reference only
2-1445094-9
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-1445094-9
- JLCPCB Part #
- C17228475
- Package
- Plugin
- Description
- -40℃~+105℃ 1 Brass Through Hole Tin Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 896
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.1860
200+
$2.4693
500+
$2.3858
896+
$2.3457
Welcome back, may I help you?