This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

2-1445084-3

Extended
Manufacturer
TE Connectivity
MFR.Part #
2-1445084-3
JLCPCB Part #
C17667701
Package
Plugin
Description
-40℃~+105℃ 1 1x3P 3 3P 3mm 5.16mm 9.24mm Black Brass PA Through Hole Tin UL94V-0 Plugin Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 9

Minimum: 1

Full Reel: 2800

$0.01

Add To List

Available Order Qty: 9

In-stock Item Pricing

Qty Unit Price
1+ $2.0280
10+ $1.9893
30+ $1.9651
100+ $1.9394

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons