This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

2-1445057-5

Extended
Manufacturer
TE Connectivity
MFR.Part #
2-1445057-5
JLCPCB Part #
C5163647
Package
SMD,P=3mm
Description
-40℃~+105℃ 1 1x5P 250V 3mm 5 5P Black Brass Surface Mount, Right Angle Tin UL94V-0 SMD,P=3mm Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 3

Minimum: 1

Full Reel: 215

$0.01

Add To List

Available Order Qty: 3

In-stock Item Pricing

Qty Unit Price
1+ $2.1536
10+ $2.1084
30+ $2.0777
100+ $2.0471

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons