
* Images are for reference only
2-1415539-0
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-1415539-0
- JLCPCB Part #
- C6370477
- Package
- Plugin
- Description
- -40℃~+85℃ 3V 400V@AC 5A 8ms 8ms AgNi One set changeover: 1C (SPDT - changeover) Plugin Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.9822
200+
$1.9884
500+
$1.9223
1000+
$1.8885
Welcome back, may I help you?