
* Images are for reference only
2-1393813-6
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-1393813-6
- JLCPCB Part #
- C1561236
- Package
- -
- Description
- -40℃~+70℃ 125V@AC、150V@DC 12V 16ms 2A 2ms Silver + Gold Plated Six Group Conversion: 6C (Six Pole Double Throw - Conversion) - Signal Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$85.0657
30+
$80.9343
Welcome back, may I help you?