
* Images are for reference only
5-1734531-0
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5-1734531-0
- JLCPCB Part #
- C6819105
- Package
- Push-Pull,P=2mm
- Description
- -40℃~+105℃ 2 250V 2mm 2mm 4.85mm 50P Right Angle Tin Push-Pull,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 12
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9682
204+
$1.1844
504+
$1.1458
996+
$1.1266