
* Images are for reference only
2-1318114-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-1318114-3
- JLCPCB Part #
- C573193
- Package
- P=2.5mm
- Description
- -55℃~+105℃ 2 2x3P 3 Black Non-Latching With Fins P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8373
10+
$0.8179
30+
$0.8050
100+
$0.7921
Related Products
Welcome back, may I help you?