
* Images are for reference only
GDH06SA04
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- GDH06SA04
- JLCPCB Part #
- C6866743
- Package
- SMD,P=1.27mm
- Description
- -30℃~+85℃ 2.54mm 24V 25mA 6 SPST SMD,P=1.27mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$6.1380
10+
$6.0234
50+
$5.9460
100+
$5.8702
Related Products
Welcome back, may I help you?