
* Images are for reference only
2-111196-6
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-111196-6
- JLCPCB Part #
- C17407522
- Package
- P=1.27mm
- Description
- 1.27mm 2 2.54mm Gold P=1.27mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 90
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6333
180+
$1.4498
540+
$1.4016
990+
$1.3776
Related Products
Welcome back, may I help you?