This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

2-111196-4

Extended
Manufacturer
TE Connectivity
MFR.Part #
2-111196-4
JLCPCB Part #
C573959
Package
P=1.27mm
Description
-65℃~+105℃ 1.27mm 2 2.54mm 2x50P 30V 50 500mA Black Copper alloy Free Hanging Gold Pressure fitting head P=1.27mm IDC Connectors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 20

Minimum: 1

Full Reel: 20

$0.01

Add To List

Available Order Qty: 20

In-stock Item Pricing

Qty Unit Price
1+ $16.9348
10+ $16.1962
30+ $14.9167
100+ $13.8009

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons