
* Images are for reference only
292251-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 292251-4
- JLCPCB Part #
- C17509536
- Package
- Plugin
- Description
- 1 1x4P 2mm 4 4P 5.8mm 6.8mm 9.8mm Brass PA66 Through Hole Tin UL94V-0 Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 45
Full Reel: 20000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1999
200+
$0.0798
500+
$0.0771
1000+
$0.0758
Related Products
Welcome back, may I help you?