
* Images are for reference only
284516-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 284516-4
- JLCPCB Part #
- C5170402
- Package
- Plugin,P=3.5mm
- Description
- -40℃~+110℃ 1 3.5mm 4 Green Through Hole 插件,P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 40
Minimum: 1
Full Reel: 150
$0.01
Add To List
Available Order Qty: 40
In-stock Item Pricing
Qty Unit Price
1+
$2.0264
10+
$1.9845
30+
$1.9571
100+
$1.9281
Related Products
Welcome back, may I help you?