
* Images are for reference only
1-1623909-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1623909-2
- JLCPCB Part #
- C6355935
- Package
- -
- Description
- 1 100mW 50kΩ ±25% ±250ppm/℃ - Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1508
200+
$1.2575
500+
$1.2156
1000+
$1.1947