
* Images are for reference only
284507-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 284507-2
- JLCPCB Part #
- C3583839
- Package
- P=3.81mm
- Description
- -40℃~+110℃ 0.05~2 1 14~30 2 2P 3.81mm Green P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 28
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 28
In-stock Item Pricing
Qty Unit Price
1+
$1.5222
10+
$1.4916
30+
$1.4707
100+
$1.4498
Related Products
Welcome back, may I help you?