This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

284506-8

Extended
Manufacturer
TE Connectivity
MFR.Part #
284506-8
JLCPCB Part #
C5171565
Package
P=3.5mm
Description
-40℃~+110℃ 0.05~2 1 11A 14~30 1x8P 3.5mm 300V 8 8P Green Male Plug Screw Connection (M2) P=3.5mm Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 4

Minimum: 1

Full Reel: 100

$0.01

Add To List

Available Order Qty: 3

In-stock Item Pricing

Qty Unit Price
1+ $9.7438
10+ $9.5500
30+ $9.4208
100+ $9.2916

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons