
* Images are for reference only
284123-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 284123-1
- JLCPCB Part #
- C590613
- Package
- -
- Description
- -40℃~+80℃ 2.54mm 2.54mm Black LCP UL94V-0 - Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8817
200+
$0.7289
500+
$0.7033
1000+
$0.6904
Related Products
Welcome back, may I help you?