
* Images are for reference only
282839-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 282839-3
- JLCPCB Part #
- C7174781
- Package
- Plugin,P=10.16mm
- Description
- 1 10.16mm 13.5A 3 300V 3P Green Through Hole 插件,P=10.16mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6127
200+
$1.0422
600+
$1.0084
1200+
$0.9907
Related Products
Welcome back, may I help you?