
* Images are for reference only
2204061-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2204061-2
- JLCPCB Part #
- C4862348
- Package
- Plugin
- Description
- -55℃~+105℃ 40P Gold Phosphor bronze 插件 Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 120
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.7046
200+
$1.8203
500+
$1.7574
1000+
$1.7252
Welcome back, may I help you?