
* Images are for reference only
5227726-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5227726-3
- JLCPCB Part #
- C3176004
- Package
- Plugin
- Description
- -65℃~+165℃ 1 4GHz 500V 50Ω BNC Board Side 插件 Coaxial Connectors (RF)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 51
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 51
In-stock Item Pricing
Qty Unit Price
1+
$6.5310
10+
$5.7229
30+
$5.2425
100+
$4.7573
500+
$4.5340
1000+
$4.4327
Related Products
Welcome back, may I help you?