
* Images are for reference only
282189-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 282189-2
- JLCPCB Part #
- C590323
- Package
- P=5mm
- Description
- -30℃~+125℃ 1 1x2P 2 5mm Gray Non-Latching PA Without Fins P=5mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$1.2796
Related Products
Welcome back, may I help you?