
* Images are for reference only
282080-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 282080-1
- JLCPCB Part #
- C5190240
- Package
- P=6mm
- Description
- -40℃~+125℃ 1 14A 24V 2P Automotive Connector Housing P=6mm Automobile Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 43
Full Reel: 400
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2168
10+
$0.2120
30+
$0.2088
100+
$0.2056
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?