
* Images are for reference only
281742-6
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 281742-6
- JLCPCB Part #
- C5169780
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+100℃ 12P 2 2.54mm 2.54mm 2x6P 6 Blue Phosphor bronze Right Angle Tin UL94V-0 Push-Pull,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$1.8432
10+
$1.8078
30+
$1.7854
100+
$1.7613
Related Products
Welcome back, may I help you?