
* Images are for reference only
770451-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 770451-1
- JLCPCB Part #
- C17619603
- Package
- -
- Description
- -55℃~+105℃ 6.35mm PA66 UL94V-2 White - Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 2800
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5818
200+
$0.2324
500+
$0.2244
1000+
$0.2212
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?