
* Images are for reference only
281742-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 281742-4
- JLCPCB Part #
- C589853
- Package
- Plugin
- Description
- -40℃~+100℃ 2 2.54mm 2.54mm 2x4P 3A 4 8P Blue Phosphor bronze Right Angle Tin UL94V-0 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 60
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 60
In-stock Item Pricing
Qty Unit Price
1+
$2.0556
10+
$2.0153
30+
$1.9896
100+
$1.9638
Welcome back, may I help you?