
* Images are for reference only
280390-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 280390-1
- JLCPCB Part #
- C5168962
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+80℃ 16P 2 2.54mm 2.54mm 3A 40V 6.6mm 7mm Black Brass Pin Header Right Angle Tin 弯插,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$1.5715
10+
$1.5311
30+
$1.5037
100+
$1.4778
Related Products
Welcome back, may I help you?