
* Images are for reference only
929970-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 929970-1
- JLCPCB Part #
- C5163031
- Package
- -
- Description
- 0.5~1 1.4mm~2.1mm 17~20 Copper - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 3200
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$1.3653
10+
$1.3380
30+
$1.3202
100+
$1.3025
Related Products