
* Images are for reference only
280371-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 280371-3
- JLCPCB Part #
- C17304304
- Package
- Plugin
- Description
- -65℃~+105℃ 1 1x4P 2.54mm 4 4P Black Brass Gold Through Hole Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$1.3341
10+
$1.3002
30+
$1.2776
100+
$1.2550
Related Products
Welcome back, may I help you?