
* Images are for reference only
280371-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 280371-2
- JLCPCB Part #
- C306081
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+80℃ 1 12.6mm 12.7mm 1x4P 2.54mm 3A 4 40V 4P 5mm Black Brass Gold Through Hole UL94V-0 插件,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 655
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 629
In-stock Item Pricing
Qty Unit Price
1+
$1.0579
10+
$0.8738
30+
$0.7801
100+
$0.6897
500+
$0.6348
1000+
$0.6057
Related Products
Welcome back, may I help you?