
* Images are for reference only
254823-E
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 254823-E
- JLCPCB Part #
- C17329728
- Package
- Plugin
- Description
- -55℃~+125℃ 1 12A 1x5P 2.54mm 5 5P Black Gold Phosphor bronze Through Hole UL94V-0 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 26
Minimum: 1
Full Reel: 440
$0.01
Add To List
Available Order Qty: 26
In-stock Item Pricing
Qty Unit Price
1+
$6.2502
10+
$5.4571
30+
$4.9867
100+
$4.5115
440+
$4.2915
880+
$4.1920
Welcome back, may I help you?