
* Images are for reference only
254538-E
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 254538-E
- JLCPCB Part #
- C17658208
- Package
- SMD
- Description
- -55℃~+125℃ 1.27mm 1.27mm 1.7A 16 2 2x16P 32P Black Copper alloy LCP Surface Mount,Vertical Tin UL94V-0 SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 280
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$4.7314
10+
$4.6463
30+
$4.5885
100+
$4.5324
Related Products
Welcome back, may I help you?