
* Images are for reference only
254498-E
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 254498-E
- JLCPCB Part #
- C17347351
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 2.54mm 3 48P Gold Through Hole 插件,P=2.54mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 62
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3597
186+
$0.9416
496+
$0.9110
992+
$0.8948
Related Products
Welcome back, may I help you?