
* Images are for reference only
244854-E
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 244854-E
- JLCPCB Part #
- C17696354
- Package
- SMD
- Description
- -55℃~+125℃ 1.27mm 1.27mm 1.7A 12P 2 2x6P 6 Black Copper alloy LCP Surface Mount,Vertical Tin UL94V-0 SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14
Minimum: 1
Full Reel: 280
$0.01
Add To List
Available Order Qty: 13
In-stock Item Pricing
Qty Unit Price
1+
$3.2255
10+
$3.1629
30+
$3.1211
100+
$3.0794
Welcome back, may I help you?