
* Images are for reference only
244265-E
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 244265-E
- JLCPCB Part #
- C5493752
- Package
- Plugin,P=5.08mm
- Description
- -55℃~+125℃ 2 32P 5.08mm Gold Through Hole 插件,P=5.08mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 62
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6924
186+
$1.0754
496+
$1.0385
992+
$1.0209
Welcome back, may I help you?