
* Images are for reference only
2414-002-1886
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2414-002-1886
- JLCPCB Part #
- C5259938
- Package
- -
- Description
- -55℃~+125℃ Automotive Connector Accessories - Automobile Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$1.6140
100+
$1.4884
Related Products
Welcome back, may I help you?